13611901

Heilind Number:RYC13611901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611901
ECAD Model:
3D Model

Description:

13611901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611901
Color:Yellow
Legend:1
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6520-000
SKU:RYC13611901

Detailed Description

Enhance cable organization with our K-Type Marker in vibrant yellow. Designed for easy identification, these tie-on markers feature a straight cut for efficient application. Crafted from flexible PVC, they ensure durability and reliability. With a black legend for clear labeling, they are RoHS compliant, meeting environmental standards. Suitable for cables with a diameter ranging from 4.2 to 7mm, these markers are a must-have for maintaining order in any workspace. Perfect for various industries, from telecommunications to construction, they are part of our extensive range of Label & Identification Products, offering a comprehensive solution for all your marking needs.