13611905

Heilind Number:RYC13611905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611905
ECAD Model:
3D Model

Description:

13611905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611905
Color:Yellow
Legend:5
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6524-000
SKU:RYC13611905

Detailed Description

Easily identify and organize your cables with these vibrant yellow K-Type Markers. Constructed from durable flexible PVC, they offer long-lasting performance in various environments. The black legend '5' provides clear and professional labeling, while the straight cut design ensures a secure fit. Suitable for cables with a diameter ranging from 4.2 to 7mm, they are perfect for a wide range of applications. Simply tie them on for quick and convenient installation. Ideal for use in industrial, commercial, and residential settings, these markers are a must-have for efficient cable management. Stay organized and compliant with these high-quality wire and cable markers.