| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611910 |
| Color: | White |
| Legend: | A |
| Series: | K-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Tie-On |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Part Aliases: | EC6529-000 |
| SKU: | RYC13611910 |
13611910
| Heilind Number: | RYC13611910 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611910 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our K-Type Marker in White. Made of durable Flexible PVC, this tie-on marker features a straight cut for a secure fit. The black legend 'A' provides clear labeling, perfect for organizing wires. Compatible with cable diameters ranging from .165 to .276 inches (4.2 to 7 mm), it offers versatile use in various applications. Ideal for labeling in industrial settings, this marker is a must-have for efficient cable management.

