13611912

Heilind Number:RYC13611912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611912
ECAD Model:
3D Model

Description:

13611912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611912
Color:Yellow
Legend:C
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6531-000
SKU:RYC13611912

Detailed Description

Easily identify and organize your cables with our Yellow K-Type Marker, perfect for efficient cable management. This flexible PVC tie-on marker features a straight cut design for quick and secure attachment, and is compatible with cable diameters ranging from .165 to .276 inches (4.2 to 7 mm). The black legend ensures clear and durable labeling, while the C series marker is ideal for a variety of applications. Whether you're working on a professional project or simply organizing at home, our marker is a must-have for keeping cables in order.