| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611913 |
| Color: | Yellow |
| Series: | K-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Product Type: | Tie-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | EC6532-000 |
| SKU: | RYC13611913 |
13611913
| Heilind Number: | RYC13611913 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611913 |
| ECAD Model: |
Specifications
Detailed Description
Identify and organize with ease using our Yellow K-Type Marker, designed for efficient cable management. Made of durable Flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut and black legends, it offers clear and precise labeling. Its Tie-On design allows for hassle-free installation on cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter. Perfect for a variety of applications, this marker is a valuable addition to any toolkit.

