13611917

Heilind Number:RYC13611917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611917
ECAD Model:
3D Model

Description:

13611917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611917
Color:Yellow
Legend:H
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6536-000
SKU:RYC13611917

Detailed Description

Easily identify and organize your cables with these vibrant yellow K-Type Marker tie-ons. Made of flexible PVC, these markers are durable and long-lasting. Their straight cut design allows for a secure fit around cables with a diameter ranging from .165 to .276 inches (4.2-7 mm). The black H legend stands out clearly against the yellow background, ensuring easy identification. Perfect for labeling and organizing wires, these markers are a must-have for any professional or DIY cable management project. Explore our full range of label and identification products for all your marking needs.