13611919

Heilind Number:RYC13611919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611919
ECAD Model:
3D Model

Description:

13611919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611919
Color:Yellow
Legend:J
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6538-000
SKU:RYC13611919

Detailed Description

Efficiently identify and organize your cables with our K-Type Marker in vibrant yellow. Made of durable Flexible PVC, this tie-on marker ensures long-lasting performance. The straight-cut design and black legend provide clear labeling, while its compatibility with cables ranging from .165 to .276 inches in diameter offers versatility. Perfect for labeling wire and cable bundles, this marker is a must-have in any professional setting. Stay organized and streamline your workflow with this essential labeling solution.