| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611920 |
| Color: | Yellow |
| Legend: | K |
| Series: | K-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Tie-On |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Part Aliases: | EC6539-000 |
| SKU: | RYC13611920 |
13611920
| Heilind Number: | RYC13611920 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611920 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly identify and organize your cables with our Yellow K-Type Marker. Made from durable Flexible PVC, this Tie-On marker features a Straight cut design for easy installation. The bold Black legend ensures clear labeling, while its compatibility with cable diameters ranging from .165 to .276 inches (4.2 to 7 mm) makes it versatile for various applications. Perfect for maintaining order in any workspace, this marker is a must-have for efficient cable management.

