13611923

Heilind Number:RYC13611923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611923
ECAD Model:
3D Model

Description:

13611923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611923
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC6542-000
SKU:RYC13611923

Detailed Description

Easily identify and organize your cables with our K-Type Marker in vibrant yellow. Made of flexible PVC, this tie-on marker is durable and long-lasting. The straight cut design ensures a secure fit, while the black legend offers clear labeling. Compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, it's perfect for a variety of applications. Ideal for use in labeling and identifying wires and cables, this marker is a must-have for any professional or DIY enthusiast. Stay organized and efficient with this essential cable management tool.