13611925

Heilind Number:RYC13611925
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611925
ECAD Model:
3D Model

Description:

13611925

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611925
Color:Yellow
Legend:P
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6544-000
SKU:RYC13611925

Detailed Description

Get organized with our K-Type Marker in vibrant yellow. Made of flexible PVC, this Tie-On marker is perfect for easy and durable labeling of cables. With a straight cut design and black legend, it ensures clear identification. Compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, it offers versatility for various applications. Ideal for use in the identification of wires and cables, this marker is a must-have for any labeling project. Add efficiency and convenience to your workspace with this essential labeling solution.