13611927

Heilind Number:RYC13611927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611927
ECAD Model:
3D Model

Description:

13611927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611927
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC6546-000
SKU:RYC13611927

Detailed Description

Easily identify your cables with our K-Type Marker in vibrant yellow. Made of durable flexible PVC, this tie-on marker ensures secure attachment with a straight cut for a professional finish. The black legend "R" offers clear labeling, while its compatibility with cable diameters ranging from .165 to .276 inches (4.2 to 7 mm) makes it versatile for various applications. Perfect for organizing wires in any workspace, this marker is a must-have for efficient cable management. Explore more of our Label & Identification Products for all your marking needs.