13611929

Heilind Number:RYC13611929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611929
ECAD Model:
3D Model

Description:

13611929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611929
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC6548-000
SKU:RYC13611929

Detailed Description

Enhance cable organization with our K-Type Marker, perfect for efficiently identifying wires and cables. Crafted from durable flexible PVC in a vibrant yellow hue, these tie-on markers ensure long-lasting visibility in any setting. The straight-cut design, featuring a bold black legend, allows for easy application and clear labeling. Compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, these markers are versatile and practical for various applications. Elevate your labeling process with this essential accessory from our Label & Identification Products range.