13611931

Heilind Number:RYC13611931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611931
ECAD Model:
3D Model

Description:

13611931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611931
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC6550-000
SKU:RYC13611931

Detailed Description

Easily identify and organize your cables with our Yellow K-Type Marker. Made of durable flexible PVC, this marker features a straight cut design for secure fastening. The black V legend stands out for clear labeling. Suitable for tie-on application, it accommodates cable diameters ranging from .165 to .276 inches (4.2 to 7 mm). Perfect for use in a variety of industries, from telecommunications to electrical, this marker ensures efficient cable management. Upgrade your labeling system with this high-quality solution.