13611933

Heilind Number:RYC13611933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611933
ECAD Model:
3D Model

Description:

13611933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611933
Color:Yellow
Legend:X
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6552-000
SKU:RYC13611933

Detailed Description

Easily identify and organize cables with our Yellow K-Type Marker. Made of durable Flexible PVC, it ensures long-lasting performance in various environments. Featuring a straight cut design and a convenient tie-on installation, it offers effortless application. The black X legend provides clear visibility for efficient cable management. Compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, this marker is ideal for a wide range of applications. Perfect for use in industries such as telecommunications, construction, and automotive, it helps streamline workflow and maintain organization. Upgrade your labeling system with this essential Wire & Cable Marker.