13611940

Heilind Number:RYC13611940
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611940
ECAD Model:
3D Model

Description:

13611940

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611940
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:EC6559-000
SKU:RYC13611940

Detailed Description

Enhance cable organization with our Earth-themed K-Type Marker in vibrant yellow. Crafted from flexible PVC, this tie-on marker is designed for easy application on cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). The straight cut and durable construction ensure a secure fit, while the black legend provides clear identification. Perfect for labeling wires and cables in industrial settings, this marker is a must-have for efficient and organized cable management. Explore our range of label and identification products for more options to streamline your workflow.