13611942

Heilind Number:RYC13611942
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611942
ECAD Model:
3D Model

Description:

13611942

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611942
Color:Yellow
Legend:K
Series:K-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Part Aliases:EC6562-000
SKU:RYC13611942

Detailed Description

Efficiently label and identify cables with our K-Type Marker in vibrant yellow. Crafted from flexible PVC, this tie-on marker is durable and easy to install, featuring a straight-cut design for seamless application. The black legend ensures clear and legible markings, perfect for organizing your cables. Compatible with cable diameters ranging from .165 to .276 inches (4.2 to 7 mm), it offers versatility for various applications. Ideal for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, this marker is a must-have for any cable management system. Stay organized and efficient with our K-Type Marker.