13611948

Heilind Number:RYC13611948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611948
ECAD Model:
3D Model

Description:

13611948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611948
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:EC6564-000
SKU:RYC13611948

Detailed Description

Easily identify and organize your cables with our Yellow K-Type Marker. Made of durable flexible PVC, this tie-on marker is designed for efficient cable management in various applications. The straight-cut design and black legend ensure clear and professional labeling. Compatible with cable diameters ranging from 4.2 to 7 mm, it offers versatile use for labeling needs. Perfect for labeling and identification in industrial settings, this marker is a reliable solution for keeping cables organized. Upgrade your cable management system with this essential accessory.