| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 151213-000 |
| Color: | Yellow |
| Overall Length: | .5 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | TMS-SCE-1K-3/16-2.0-S2-4 |
| SKU: | RYC151213-000 |
151213-000
| Heilind Number: | RYC151213-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 151213-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-3/16-2.0-S2-4 printable shrink tubing. Crafted for efficiency, this yellow tubing boasts a 3:1 shrink ratio and a temperature range of -55 to 135°C (-67 to 275°F), ensuring durable performance. With an overall length of 0.5 inches and compatibility with cables ranging from 1.75 to 4.06mm (.069 to .164 inches), it offers versatile use. The ladder shrink tubing design adds convenience, making it a valuable asset for labeling and identifying wires and cables. Elevate your cable management game with this essential accessory.

