161381-000

Heilind Number:RYC161381-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:161381-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1131-22-2/4/6-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 161381-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:55PC1131-22-2/4/6-9CS2502
SKU:RYC161381-000

Detailed Description

This high-performance industrial cable is engineered for reliable power transmission in demanding environments. With a voltage rating of 600 V AC, it ensures safe and efficient operation. The 22 AWG tin-plated copper conductors offer excellent conductivity, while the Radiation-Crosslinked, Modified ETFE jacket provides superior durability and resistance to harsh conditions. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Trust in its quality construction for dependable performance in your power and data transmission systems.