161521-000

Heilind Number:RYC161521-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:161521-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44AM1811-16-9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 161521-000
Wire Size:16 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Jacket Striping Color:White
Operating Temperature Range:-65 - 150 °C
SKU:RYC161521-000

Detailed Description

Elevate your electrical projects with this high-quality 16 AWG wire, a reliable essential for various applications. Featuring a durable tin-coated copper conductor and a robust Modified Radiation Cross-linked PVDF insulation, it ensures efficient power transmission and lasting performance. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for both residential and commercial use. The crisp white jacket not only enhances visibility but also adds a sleek touch to your installations. Whether you're working on hookup or equipment wiring, this versatile and dependable wire is a must-have in your toolbox. Trust in its superior quality and craftsmanship for seamless connectivity in every project.