| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 163663-000 |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .08 mm |
| SKU: | RYC163663-000 |
163663-000
| Heilind Number: | RYC163663-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 163663-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, featuring a durable brown jacket for added protection. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, it's suitable for a wide range of applications. The wire is constructed with 19 strands, ensuring flexibility and easy installation. Its thin .05-inch outside diameter and .08 mm insulation thickness make it ideal for tight spaces. Trust in its single-conductor design and reliable performance in Hookup & Equipment Wire setups.

