174927-000

Heilind Number:RYC174927-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:174927-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/34-18-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 174927-000
Wire Size:18 AWG
Jacket Color:Brown
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.07 in, 1.78 mm
Number of Strands:19
Number of Conductors:1
Conductor Outside Diameter:.05 in, 1.27 mm
SKU:RYC174927-000

Detailed Description

Enhance your electrical projects with this durable and reliable brown hookup wire. With a wire size of 18 AWG, it offers a sturdy tin-coated copper conductor encased in modified radiation cross-linked ETFE polymer insulation, ensuring efficient performance in a wide operating temperature range from -65 to 150 °C. The single conductor features 19 strands, providing flexibility without compromising on strength. Its high-rated voltage of 600 V makes it suitable for a variety of applications. Measuring .07 inches in diameter, it's easy to work with and guarantees a secure connection every time. Upgrade your wiring setup with this quality wire, a must-have in any toolkit.