182957-000

Heilind Number:RYC182957-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:182957-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44AM1831-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 182957-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
SKU:RYC182957-000

Detailed Description

Experience unparalleled durability and performance with our high-voltage industrial cable. Designed for heavy-duty applications, this cable boasts a maximum voltage rating of 600 V AC, making it ideal for powering essential equipment in industrial settings. The 16 AWG tin-coated copper conductors ensure efficient power transmission, while the modified radiation cross-linked PVDF jacket offers superior protection against harsh environmental conditions. With an operating temperature range of -65 to 150 °C, this cable is built to withstand extreme heat and cold. Trust in its reliability for all your industrial power needs.