187153-000

Heilind Number:RYC187153-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:187153-000
ECAD Model:
3D Model

Description:

55/2134-26-3/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 187153-000
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
SKU:RYC187153-000

Detailed Description

Experience unparalleled performance with our high-voltage industrial cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and meticulously crafted using 26 AWG silver-coated high strength copper alloy conductors, this cable ensures optimal conductivity and durability. Its jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional resistance to harsh chemicals and extreme temperatures ranging from -65 to 200 °C. Perfect for a wide range of applications, from electrical power systems to industrial machinery, this multiconductor cable is the ultimate solution for your connectivity needs. Trust in its quality construction to deliver consistent performance, even in the most challenging conditions.