| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem \"\"wire_and_cable_management_products\"\"]\" |
| SKU: | RYC2-1194907-3 |
""wire_and_cable_management_products""]"
| Heilind Number: | RYC2-1194907-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ""wire_and_cable_management_products""]" |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our D-142-51 solder sleeves, a reliable solution for secure terminations. Fully RoHS compliant, these sleeves ensure environmental responsibility. Featuring an expanded inside diameter of 0.2 inches (5.08 mm), they accommodate various wire sizes with ease. Perfect for use in solder sleeves and shield terminators, these sleeves guarantee efficient and durable connections. Upgrade your assembly process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |


