| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202D211-3-0 |
| Part Aliases: | 808949-000 |
| SKU: | RYC202D211-3-0 |
202D211-3-0
| Heilind Number: | RYC202D211-3-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202D211-3-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
808949-000
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 01/01/2025 | P-25-027578 - Document clarification. Effective 1 January 2025 all -3 material molded shapes manufactured by TE Connectivity are no longer UL listed under UL 224, File E85381. | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||

