| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202D221-4/42-0 |
| Part Aliases: | 807551-000 |
| SKU: | RYC202D221-4/42-0 |
202D221-4/42-0
| Heilind Number: | RYC202D221-4/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202D221-4/42-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with environmental regulations while ensuring top-notch protection for your cables with our RoHS-compliant Heat Shrinkable Tubing. This versatile product is designed for abrasion protection, making it ideal for a wide range of applications. From managing wires and cables to safeguarding joints, our tubing offers a reliable solution. Its shrinkable design allows for easy installation, providing a secure fit every time. Trust in our high-quality Heat Shrinkable Tubing for all your cable protection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 10/06/2025 | P-25-028955 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||

