| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 878497-000 |
| Part Aliases: | 878497-000 |
| SKU: | RYC202K153-25-0 |
878497-000
| Heilind Number: | RYC202K153-25-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 878497-000 |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Specifications
Detailed Description
Ensure your cables are protected with our Heat Shrinkable Tubing Boots. Designed for abrasion protection and cable management, these boots provide a secure fit to keep your wires safe and organized. With cold shrinkable capabilities, installation is quick and easy. Made with high-quality materials, they offer durability and reliability. RoHS compliant, you can trust that these boots meet environmental standards. Perfect for a variety of applications, from industrial to residential, these boots are essential for maintaining the integrity of your cables. Upgrade your wire management system with our Heat Shrinkable Tubing Boots.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity | Raychem 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity | Raychem 66100-8 | Cut Strip - III+ SKT,18-16,15AU/FL,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028956 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 08/29/2025 | P-25-028497 - Product Improvement.This notice informs you that TE Connectivity is upgrading 6 molding machines used to produce -25 and -100 material heat-shrinkable molded parts from the following product families: 202A1XX, 202K1XX, 202K2XX, 202W3XX, 203W3XX, 204W2XX, 222K1XX and 382A0XX. | Download | |||
| 08/20/2012 | E-12-014053 - Document clarification. | Download | |||


