| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202K153-3/86-0 |
| Part Aliases: | 809969-000 |
| SKU: | RYC202K153-3/86-0 |
202K153-3/86-0
| Heilind Number: | RYC202K153-3/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202K153-3/86-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This high-quality Heat Shrinkable Tubing Boot, with the SKU 202K153-3/86-0, is a reliable solution for abrasion protection and wire and cable management. Designed for easy installation, this RoHS-compliant product offers effective shrinkage to ensure a secure fit around cables and connectors. With its durable construction, it provides long-lasting performance in various environments. Perfect for use in a wide range of applications, this tubing boot is a must-have for maintaining the integrity and longevity of your electrical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028502 - Product improvement. his notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1048 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /86. TE Connectivity manufactures S1048 and /86 from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function. | Download | |||
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 01/01/2025 | P-25-027579 - Document clarification. Effective 1 January 2025 all -3 material molded shapes manufactured by TE Connectivity are no longer UL listed under UL 224, File E85381. | Download | |||

