| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202K232-4/86-0 |
| Part Aliases: | 538431-000 |
| SKU: | RYC202K232-4/86-0 |
202K232-4/86-0
| Heilind Number: | RYC202K232-4/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202K232-4/86-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
538431-000
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN-22-134274 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Before: the EXPANDED J dimension has been 8mm ID After: the EXPANDED J dimension has been increased to 10mm ID Reference performance test data: change approved by Manufacturing engineering and Product management | Download | |||

