214A011-3-0

Heilind Number:RYC214A011-3-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A011-3-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

214A011-3-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A011-3-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Semi rigid Modified Polyolefin
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:814409-000
SKU:RYC214A011-3-0

Detailed Description

Enhance your cable management system with our Molded Boot, designed for optimal protection and insulation. Crafted from semi-rigid Modified Polyolefin, this durable accessory ensures long-lasting performance even in high-temperature environments, with a maximum operating threshold of 135 °C. Its compact connector width of .421 inches (10.7 mm) offers a snug fit for efficient usage. RoHS compliant, it meets global standards for environmental responsibility. Perfect for safeguarding cables against abrasion and heat, this essential component belongs in every professional setup. Elevate your wire and cable management with our reliable and versatile Molded Boot.