214A011-4-0

Heilind Number:RYC214A011-4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A011-4-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

214A011-4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A011-4-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Polyolefin Flexible Modified
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:808283-000
SKU:RYC214A011-4-0

Detailed Description

Enhance the durability and performance of your cable connections with our Molded Boot, a vital component in our comprehensive range of Abrasion Protection products. Crafted from Polyolefin Flexible Modified material, this boot offers superior strength and flexibility, ensuring long-lasting protection in demanding environments. With a maximum operating temperature of 135°C, it guarantees reliable performance even in high-temperature settings. Its sleek design, with a connector width of .421 inches (10.7 mm), not only provides a secure fit but also enhances the aesthetics of your cable setup. Rest assured, this RoHS-compliant boot is environmentally friendly, making it a responsible choice for your wire and cable management needs. Upgrade your system today with this essential accessory from our CAP, CRPS series.