214A021-12-0

Heilind Number:RYC214A021-12-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A021-12-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

214A021-12-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A021-12-0
Body Material:Modified Fluoro-Elastomer
Connector Length:28 mm
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:811232-000
SKU:RYC214A021-12-0

Detailed Description

Enhance the durability and performance of your cable connections with our Molded Boot. Crafted from high-quality Modified Fluoro-Elastomer, this protective sleeve offers superior resistance to abrasion and heat, ensuring reliable operation in demanding environments. With a connector length of 28mm and a width of 10.7mm (.421 in), it provides a perfect fit for a variety of applications. RoHS compliance guarantees its eco-friendly construction. Trust in this essential accessory for efficient wire and cable management, available in the Abrasion Protection section of our product catalog.