214A021-3-0

Heilind Number:RYC214A021-3-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A021-3-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

214A021-3-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A021-3-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Semi rigid Modified Polyolefin
Connector Length:28 mm
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:814439-000
SKU:RYC214A021-3-0

Detailed Description

Enhance your cable management with our Molded Boot, a durable solution for protecting and securing connections. Constructed from semi rigid Modified Polyolefin, it withstands temperatures up to 135°C, ensuring reliable performance in various environments. Measuring 28mm in length and 10.7mm in width, this boot provides a snug fit for your cables. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for abrasion protection and heat shrink applications, it's a must-have for any wiring project. Elevate your setup with this essential component from our Cable Management range.