| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 214A021-3/86-0 |
| Series: | CAP,CRPS |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Length: | 28 mm |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 350193-000 |
| SKU: | RYC214A021-3/86-0 |
214A021-3/86-0
| Heilind Number: | RYC214A021-3/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 214A021-3/86-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cable connections with our Molded Boot. Designed for optimal protection, this boot features a semi-rigid modified polyolefin construction that ensures reliable insulation in various environments. With a connector length of 28mm and a width of 10.7mm, it offers a secure fit for your cables. Compliant with RoHS standards, this boot is not only effective but also environmentally friendly. Perfect for abrasion and heat protection, it's a must-have for professional wire and cable management. Keep your connections secure and intact with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028502 - Product improvement. his notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1048 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /86. TE Connectivity manufactures S1048 and /86 from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function. | Download | |||
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||

