| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 214A021-4-0 |
| Series: | CAP,CRPS |
| Maximum Operating Temperature: | 135 °C |
| Body Material: | Polyolefin Flexible Modified |
| Connector Length: | 28 mm |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 808226-000 |
| SKU: | RYC214A021-4-0 |
214A021-4-0
| Heilind Number: | RYC214A021-4-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 214A021-4-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cable connections with our Molded Boot. Crafted from Polyolefin Flexible Modified material, it offers reliable protection with a maximum operating temperature of 135°C. The 28mm length and 10.7mm width ensure a secure fit, while its RoHS compliance guarantees environmental responsibility. Perfect for abrasion and heat protection in various applications, this boot is a vital component in your wire and cable management arsenal. Trust in its quality to safeguard your connections effectively.

