214A032-100-0

Heilind Number:RYC214A032-100-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A032-100-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

214A032-100-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A032-100-0
Series:CAP
Maximum Operating Temperature:105 °C
Body Material:Semi-flexible ZEROHAL Polyolefin
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:769537-000
SKU:RYC214A032-100-0

Detailed Description

Elevate your cable management game with our Molded Boot, a must-have accessory for ensuring optimal performance and longevity of your connections. Crafted from durable Semi-flexible ZEROHAL Polyolefin, this boot offers reliable protection against abrasion and heat, with a maximum operating temperature of 105°C. Its sleek design, with a connector width of .421 inches (10.7 mm), guarantees a snug and secure fit for various cable types. Perfect for professional and DIY projects alike, this essential component is part of our comprehensive range of wire and cable management solutions. Stay ahead of the curve in maintaining the integrity of your cables with our premium Molded Boot.