214A032-3-0

Heilind Number:RYC214A032-3-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A032-3-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

214A032-3-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A032-3-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Semi rigid Modified Polyolefin
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:814415-000
SKU:RYC214A032-3-0

Detailed Description

Enhance the durability and reliability of your cable connections with our Molded Boot, a crucial component in our Abrasion Protection series. Constructed from semi-rigid Modified Polyolefin, it provides robust defense against wear and tear, extending the lifespan of your cables. With a maximum operating temperature of 135 °C, it ensures optimal performance even in demanding environments. RoHS compliant and crafted with precision, this essential accessory guarantees both quality and compliance. Upgrade your wire and cable management system with this indispensable component, offering peace of mind and long-lasting protection.