| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 214A032-3/42-0 |
| Series: | CAP,CRPS |
| Maximum Operating Temperature: | 60 °C |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 807369-000 |
| SKU: | RYC214A032-3/42-0 |
214A032-3/42-0
| Heilind Number: | RYC214A032-3/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 214A032-3/42-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your cable management with our Molded Boot, crafted from durable Semi rigid Modified Polyolefin for long-lasting performance. With a maximum operating temperature of 60 °C, this essential accessory ensures reliable protection for your cables, even in high-temperature environments. Measuring just .421 inches (10.7 mm) in width, it offers a sleek and space-efficient solution for organizing your wires. Rest assured, our product is RoHS compliant, meeting stringent environmental standards. Elevate your wire and cable management with this essential component, providing both abrasion protection and heat resistance for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||

