214A032-4-0

Heilind Number:RYC214A032-4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A032-4-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

214A032-4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A032-4-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Polyolefin Flexible Modified
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:814269-000
SKU:RYC214A032-4-0

Detailed Description

Enhance the durability and performance of your cable connections with our Molded Boot. Designed for optimal protection, this boot features a Polyolefin Flexible Modified body material that can withstand temperatures up to 135°C. Its sleek design, with a connector width of .421 inches (10.7 mm), ensures a secure fit for various applications. Engineered for reliability, it is RoHS compliant, meeting international standards for environmental responsibility. Perfect for managing wires and cables, this boot is a must-have for maintaining the integrity of your connections. Upgrade your setup with this essential accessory from our Abrasion Protection and Heat Shrinkable Tubing collection.