| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 214A032-4/42-0 |
| Series: | CAP,CRPS |
| Maximum Operating Temperature: | 60 °C |
| Body Material: | Flexible Modified Polyolefin |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 814072-000 |
| SKU: | RYC214A032-4/42-0 |
214A032-4/42-0
| Heilind Number: | RYC214A032-4/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 214A032-4/42-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cables with our Molded Boot, a crucial component in our CAP and CRPS series. This flexible Modified Polyolefin boot provides reliable protection, with a maximum operating temperature of 60°C, ensuring safe and efficient operation. Its sleek design, with a connector width of .421 inches (10.7 mm), guarantees a perfect fit for your cable management needs. Rest assured, our product is fully RoHS compliant, meeting international standards for environmental responsibility. Elevate your wire and cable management with this essential accessory, available in our comprehensive range of heat shrinkable tubing and joints.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 10/06/2025 | P-25-028955 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||

