214A042-25-0

Heilind Number:RYC214A042-25-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A042-25-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

214A042-25-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A042-25-0
Body Material:Fluid Resistant Modified Elastomer
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:806793-000
SKU:RYC214A042-25-0

Detailed Description

Enhance the durability and performance of your cables with our Molded Boot, crafted from high-quality Fluid Resistant Modified Elastomer. With a connector width of .421 inches (10.7 mm), it provides a snug and secure fit for various applications. Designed for optimal protection, this boot is RoHS compliant, ensuring environmental responsibility. Perfect for abrasion and heat protection, it is a must-have in any wire and cable management setup. Upgrade your system with this essential component for long-lasting reliability.