214A042-25/86-0

Heilind Number:RYC214A042-25/86-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A042-25/86-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

214A042-25/86-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A042-25/86-0
Body Material:Fluid Resistant Modified Elastomer
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:109175-000
SKU:RYC214A042-25/86-0

Detailed Description

Enhance the durability and performance of your cable connections with our Molded Boot. Crafted from Fluid Resistant Modified Elastomer, it offers reliable protection against abrasion and environmental elements. The .421 inch (10.7 mm) connector width ensures a secure fit for various applications. Designed for easy installation, this boot is a must-have for maintaining the integrity of your wiring setup. Trust in its quality construction to safeguard your connections effectively. Elevate your wire and cable management with this essential component.