| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 214A042-3/86-0 |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 659473-000 |
| SKU: | RYC214A042-3/86-0 |
214A042-3/86-0
| Heilind Number: | RYC214A042-3/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 214A042-3/86-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our Molded Boot, crafted from semi-rigid Modified Polyolefin. Measuring .421 inches or 10.7 mm in connector width, it offers a snug and secure fit for optimal protection. Perfect for abrasion and heat resistance, this essential accessory ensures reliable performance in various environments. Elevate your wire and cable management with this high-quality solution, providing peace of mind for your connectivity needs.

