214A042-4-0

Heilind Number:RYC214A042-4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A042-4-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

214A042-4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A042-4-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Polyolefin Flexible Modified
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:814109-000
SKU:RYC214A042-4-0

Detailed Description

Enhance the durability and performance of your cables with our Molded Boot, designed for superior protection in high-temperature environments. Crafted from Polyolefin Flexible Modified material, this boot ensures reliable insulation and strain relief. With a maximum operating temperature of 135 °C, it offers robust defense against heat-related damage. Measuring just .421 inches (10.7 mm) in width, it provides a sleek and efficient solution for cable management. RoHS compliant for environmental responsibility, this boot is a must-have for maintaining the integrity of your wire and cable systems. Upgrade your abrasion protection with this essential component, part of our comprehensive range of Wire & Cable Management Products.