214A052-25-0

Heilind Number:RYC214A052-25-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:214A052-25-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

214A052-25-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 214A052-25-0
Body Material:Fluid Resistant Modified Elastomer
Connector Width:13.7 mm, .539 in
Product Type:Molded Boot
Part Aliases:806794-000
SKU:RYC214A052-25-0

Detailed Description

Enhance the durability and performance of your cable connections with our Molded Boot. Crafted from Fluid Resistant Modified Elastomer, this essential accessory provides superior protection against abrasion and environmental elements. With a connector width of .539 inches (13.7 mm), it offers a perfect fit for various applications. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Elevate your wire and cable management with this high-quality Shrinkable Tubing Boot, designed for lasting reliability.