| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 214A352-3/42-0 |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 807155-000 |
| SKU: | RYC214A352-3/42-0 |
214A352-3/42-0
| Heilind Number: | RYC214A352-3/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 214A352-3/42-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cable connections with our Molded Boot. Crafted from semi-rigid Modified Polyolefin, this essential accessory offers reliable protection against abrasion and heat. With a connector width of .421 inches (10.7 mm), it ensures a snug fit for various cables. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Perfect for wire and cable management, it's a must-have for maintaining optimal performance in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||

