| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 216083-000 |
| Series: | CGS RC |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in |
| SKU: | RYC216083-000 |
216083-000
| Heilind Number: | RYC216083-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 216083-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CGS RC Series, a high-performance hookup wire designed for demanding applications. Featuring a durable construction with a 26 AWG silver-coated high strength copper alloy conductor, this wire ensures reliable conductivity even in harsh environments. The radiation-crosslinked, modified ETFE insulation offers excellent protection and durability, with a wide operating temperature range of -65 to 200°C. With a gray jacket color and a sleek outside diameter of .032 inches, it's both functional and aesthetically pleasing. Whether used in industrial machinery, aerospace, or automotive systems, this wire guarantees optimal performance. Trust the CGS RC Series for your wiring needs.

