216277-000

Heilind Number:RYC216277-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:216277-000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

55A0114-22-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 216277-000
Wire Size:22 AWG, .33 mm²
Jacket Color:Blue
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.043 in, 1.09 mm
Number of Strands:19
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.031 in, .79 mm
SKU:RYC216277-000

Detailed Description

Enhance your electrical projects with this high-performance wire featuring a 22 AWG, .33 mm² blue jacket for easy identification. Engineered for durability, it boasts a 600 V rating and is constructed with a silver-coated high-strength copper alloy conductor and radiation-crosslinked, modified ETFE insulation. With an operating temperature range of -65 to 200 °C, it ensures reliable performance in diverse environments. The wire's 19 strands and .005-inch insulation thickness offer flexibility and protection, while its .031-inch conductor diameter and overall .043-inch outside diameter provide efficient conductivity. Perfect for hookup and equipment applications, this wire guarantees optimal functionality in any project.