| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 222A111-3-0 |
| Part Aliases: | 814309-000 |
| SKU: | RYC222A111-3-0 |
222A111-3-0
| Heilind Number: | RYC222A111-3-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 222A111-3-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MOLDED PART
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||

